
HMS1201S003 | |
|---|---|
DigiKey Part Number | 1111-HMS1201S003-ND |
Manufacturer | |
Manufacturer Product Number | HMS1201S003 |
Description | LOW SIGNAL RELAYS-PCB 12VDC 2A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 5.6 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Coil Current 38.4 mA | Coil Resistance 310 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 225,92000 € | 2.259,20 € |
| Unit Price without VAT: | 225,92000 € |
|---|---|
| Unit Price with VAT: | 268,84480 € |

