Parametric Equivalent

HMS1131S04P | |
|---|---|
DigiKey Part Number | 1111-HMS1131S04P-ND |
Manufacturer | |
Manufacturer Product Number | HMS1131S04P |
Description | LOW SIGNAL RELAYS-PCB HMS1131S04 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 11.4 VDC |
Packaging Bulk | Must Release Voltage 1.1 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type Chassis Mount | Release Time 5 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 28VDC - Nom | Grade Military |
Coil Current 25.7 mA | Qualification MIL-R-39016/44 |
Coil Type Non Latching | Coil Resistance 1.03 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMS1131S04P | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1045-ND | 219,97600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 297,39250 € | 2.379,14 € |
| Unit Price without VAT: | 297,39250 € |
|---|---|
| Unit Price with VAT: | 353,89708 € |


