
HMS1131S04L | |
|---|---|
DigiKey Part Number | 1111-HMS1131S04L-ND |
Manufacturer | |
Manufacturer Product Number | HMS1131S04L |
Description | HMS1131S04L = M39016/44-031L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 26.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 25.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Hook | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 11.4 VDC | |
Must Release Voltage | - | |
Operate Time | 6 ms | |
Release Time | 5 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1030 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 129,93320 € | 3.248,33 € |
| Unit Price without VAT: | 129,93320 € |
|---|---|
| Unit Price with VAT: | 154,62051 € |

