
HMS1131S03M | |
|---|---|
DigiKey Part Number | 1111-HMS1131S03M-ND |
Manufacturer | |
Manufacturer Product Number | HMS1131S03M |
Description | HMS1131S03M = M39016/44-022M |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 5.6 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type Chassis Mount | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Coil Current 38.4 mA | Coil Resistance 310 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 233,20000 € | 2.332,00 € |
| Unit Price without VAT: | 233,20000 € |
|---|---|
| Unit Price with VAT: | 277,50800 € |

