
HMS1131S01M | |
|---|---|
DigiKey Part Number | 1111-HMS1131S01M-ND |
Manufacturer | |
Manufacturer Product Number | HMS1131S01M |
Description | HMS1131S01M = M39016/44-004M |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 2.2 VDC |
Packaging Bulk | Must Release Voltage 0.21 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type Chassis Mount | Release Time 5 ms |
Coil Voltage 5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Coil Current 106.4 mA | Coil Resistance 47 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 231,34900 € | 2.313,49 € |
| Unit Price without VAT: | 231,34900 € |
|---|---|
| Unit Price with VAT: | 275,30531 € |

