
HMS1130S04L | |
|---|---|
DigiKey Part Number | 1111-HMS1130S04L-ND |
Manufacturer | |
Manufacturer Product Number | HMS1130S04L |
Description | LOW SIGNAL RELAYS-PCB M39016/44- |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 11.4 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type Chassis Mount | Release Time 5 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Coil Current 25.7 mA | Coil Resistance 1030 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 231,34900 € | 2.313,49 € |
| Unit Price without VAT: | 231,34900 € |
|---|---|
| Unit Price with VAT: | 275,30531 € |

