
HMS1130S03P | |
|---|---|
DigiKey Part Number | 1111-HMS1130S03P-ND |
Manufacturer | |
Manufacturer Product Number | HMS1130S03P |
Description | LOW SIGNAL RELAYS-PCB HMS1130S03 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Operate Time 6 ms |
Packaging Bulk | Release Time 5 ms |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Mounting Type Chassis Mount | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 163,65811 € | 6.055,35 € |
| Unit Price without VAT: | 163,65811 € |
|---|---|
| Unit Price with VAT: | 194,75315 € |

