
HMB1201K01M | |
|---|---|
DigiKey Part Number | 1111-HMB1201K01M-ND |
Manufacturer | |
Manufacturer Product Number | HMB1201K01M |
Description | LOW SIGNAL RELAYS-PCB 26.5V 2A 2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Seal Rating Sealed - Hermetically |
Manufacturer TE Connectivity AMP Connectors | Must Operate Voltage 15 VDC |
Series | Must Release Voltage 1.5 VDC |
Packaging Bulk | Operate Time 5 ms |
Part Status Active | Release Time 5 ms |
Mounting Type Through Hole | Operating Temperature -65°C ~ 125°C |
Coil Voltage 26.5VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Grade Military |
Coil Current 37.9 mA | Qualification MIL-R-39016/22 |
Coil Type Non Latching | Coil Resistance 700 Ohms |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 133,19838 € | 4.928,34 € |
| Unit Price without VAT: | 133,19838 € |
|---|---|
| Unit Price with VAT: | 158,50607 € |

