
HMB1201G01P | |
|---|---|
DigiKey Part Number | 1111-HMB1201G01P-ND |
Manufacturer | |
Manufacturer Product Number | HMB1201G01P |
Description | LOW SIGNAL RELAYS-PCB M39016/22 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 7.2 VDC |
Packaging Bulk | Must Release Voltage 0.7 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Coil Current 75 mA | Coil Resistance 160 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,19000 € | 172,19 € |
| Unit Price without VAT: | 172,19000 € |
|---|---|
| Unit Price with VAT: | 204,90610 € |

