
HMB1131F01P | |
|---|---|
DigiKey Part Number | 1111-HMB1131F01P-ND |
Manufacturer | |
Manufacturer Product Number | HMB1131F01P |
Description | HMB1131F01P=M39016/22-021P |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Operate Time 5 ms |
Part Status Active | Release Time 5 ms |
Mounting Type Chassis Mount | Operating Temperature -65°C ~ 125°C |
Coil Voltage 6VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 40 Ohms |
Coil Current 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 271,15125 € | 2.169,21 € |
| Unit Price without VAT: | 271,15125 € |
|---|---|
| Unit Price with VAT: | 322,66999 € |

