
HMB1130K01P | |
|---|---|
DigiKey Part Number | 1111-HMB1130K01P-ND |
Manufacturer | |
Manufacturer Product Number | HMB1130K01P |
Description | LOW SIGNAL RELAYS-PCB HMB1130K01 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 15 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Chassis Mount | Release Time 5 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Coil Current 37.9 mA | Coil Resistance 700 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 171,16200 € | 2.567,43 € |
| Unit Price without VAT: | 171,16200 € |
|---|---|
| Unit Price with VAT: | 203,68278 € |

