
HM-26B | |
|---|---|
DigiKey Part Number | 1111-HM-26B-ND |
Manufacturer | |
Manufacturer Product Number | HM-26B |
Description | LOW SIGNAL RELAYS-PCB HM-26B = H |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 17 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 26.5VDC | Operating Temperature -55°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Coil Current 17 mA | Coil Resistance 1560 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 69,50600 € | 2.432,71 € |
| Unit Price without VAT: | 69,50600 € |
|---|---|
| Unit Price with VAT: | 82,71214 € |

