
HFW1201L02M | |
|---|---|
DigiKey Part Number | 1111-HFW1201L02M-ND |
Manufacturer | |
Manufacturer Product Number | HFW1201L02M |
Description | HFW1201L02M = M39016/6-239M |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.7 VDC |
Part Status Active | Must Release Voltage 0.29 VDC |
Mounting Type Through Hole | Operating Temperature -65°C ~ 125°C |
Coil Voltage 5VDC | Relay Type General Purpose |
Contact Form DPDT (2 Form C) | Grade Military |
Contact Rating (Current) 2 A | Qualification MIL-R-39016/6 |
Switching Voltage 28VDC - Nom | Coil Resistance 27 Ohms |
Coil Current 185.2 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 75,31102 € | 6.627,37 € |
| Unit Price without VAT: | 75,31102 € |
|---|---|
| Unit Price with VAT: | 89,62011 € |

