
HFW1201F01 | |
|---|---|
DigiKey Part Number | 1111-HFW1201F01-ND |
Manufacturer | |
Manufacturer Product Number | HFW1201F01 |
Description | INDUSTRIAL RELAYS HFW1201F01 = M |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 3.2 VDC |
Packaging Bulk | Must Release Voltage 0.35 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 6VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Coil Current 150 mA | Coil Resistance 40 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,43000 € | 87,43 € |
| Unit Price without VAT: | 87,43000 € |
|---|---|
| Unit Price with VAT: | 104,04170 € |

