
HFW1201D00 | |
|---|---|
DigiKey Part Number | 1111-HFW1201D00-ND |
Manufacturer | |
Manufacturer Product Number | HFW1201D00 |
Description | RF RELAY 2 FORM C DPDT-CO MOMENT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Switching Voltage 28VDC - Nom |
Manufacturer TE Connectivity AMP Connectors | Coil Current 25.8 mA |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Must Operate Voltage 14 VDC |
Mounting Type Through Hole | Must Release Voltage 1.5 VDC |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 1.25 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 122,21533 € | 1.833,23 € |
| Unit Price without VAT: | 122,21533 € |
|---|---|
| Unit Price with VAT: | 145,43624 € |

