Parametric Equivalent

HFW1201B00 | |
|---|---|
DigiKey Part Number | 1111-HFW1201B00-ND |
Manufacturer | |
Manufacturer Product Number | HFW1201B00 |
Description | LOW SIGNAL RELAYS-PCB HFW 1/2 SI |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 28VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 47.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 6.8 VDC | |
Must Release Voltage | 0.68 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,84000 € | 192,84 € |
| Unit Price without VAT: | 192,84000 € |
|---|---|
| Unit Price with VAT: | 229,47960 € |


