
HFW1201A00 | |
|---|---|
DigiKey Part Number | 1111-HFW1201A00-ND |
Manufacturer | |
Manufacturer Product Number | HFW1201A00 |
Description | LOW SIGNAL RELAYS-PCB HFW 1/2 SI |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 3.5 VDC |
Packaging Bulk | Must Release Voltage 0.35 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 6 ~ 8VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Coil Type Non Latching | Coil Resistance 60 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,74000 € | 184,74 € |
| Unit Price without VAT: | 184,74000 € |
|---|---|
| Unit Price with VAT: | 219,84060 € |

