
HFW1131K05P | |
|---|---|
DigiKey Part Number | 1111-HFW1131K05P-ND |
Manufacturer | |
Manufacturer Product Number | HFW1131K05P |
Description | INDUSTRIAL RELAYS HFW1131K05P = |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 13.5 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Chassis Mount | Release Time 4 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Coil Current 37.9 mA | Coil Resistance 700 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 80,36306 € | 5.786,14 € |
| Unit Price without VAT: | 80,36306 € |
|---|---|
| Unit Price with VAT: | 95,63204 € |

