
HFW1131K05M | |
|---|---|
DigiKey Part Number | 1111-HFW1131K05M-ND |
Manufacturer | |
Manufacturer Product Number | HFW1131K05M |
Description | INDUSTRIAL RELAYS M39016/6-207M |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type Chassis Mount | Operating Temperature -65°C ~ 125°C |
Coil Voltage 26.5VDC | Relay Type General Purpose |
Contact Form DPDT (2 Form C) | Grade Military |
Contact Rating (Current) 2 A | Qualification MIL-R-39016/6 |
Switching Voltage 28VDC - Nom | Coil Resistance 700 Ohms |
Coil Current 37.9 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,77000 € | 236,77 € |
| Unit Price without VAT: | 236,77000 € |
|---|---|
| Unit Price with VAT: | 281,75630 € |

