Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFW1130K06M | |
|---|---|
DigiKey Part Number | 1111-HFW1130K06M-ND |
Manufacturer | |
Manufacturer Product Number | HFW1130K06M |
Description | INDUSTRIAL RELAYS M39016/6-104M |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 13.5 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Chassis Mount | Release Time 4 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Grade Military |
Switching Voltage 28VDC - Nom | Qualification MIL-R-39016/6 |
Coil Current 37.9 mA | Coil Resistance 700 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFW1131K04 | TE Connectivity | 0 | 1111-HFW1131K04-ND | 94,67000 € | Parametric Equivalent |
| HFW1131K04P | TE Connectivity | 0 | 1111-HFW1131K04P-ND | 99,54250 € | Parametric Equivalent |
| HFW1130K06M | TE Connectivity Aerospace, Defense and Marine | 3 | 1122-1127-ND | 82,16000 € | Parametric Equivalent |
| HFW1131K04 | TE Connectivity Aerospace, Defense and Marine | 35 | 1122-1035-ND | 84,45000 € | Parametric Equivalent |
| HFW1131K04P | TE Connectivity Aerospace, Defense and Marine | 14 | 1122-1036-ND | 88,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 92,35529 € | 1.570,04 € |
| Unit Price without VAT: | 92,35529 € |
|---|---|
| Unit Price with VAT: | 109,90280 € |




