
HFW1130G02 | |
|---|---|
DigiKey Part Number | 1111-HFW1130G02-ND |
Manufacturer | |
Manufacturer Product Number | HFW1130G02 |
Description | LOW SIGNAL RELAYS-PCB M39016/6-2 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 6.4 VDC |
Packaging Bulk | Must Release Voltage 0.7 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Chassis Mount | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Coil Current 75 mA | Coil Resistance 160 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 93,68400 € | 1.405,26 € |
| Unit Price without VAT: | 93,68400 € |
|---|---|
| Unit Price with VAT: | 111,48396 € |

