
HFW1130F01 | |
|---|---|
DigiKey Part Number | 1111-HFW1130F01-ND |
Manufacturer | |
Manufacturer Product Number | HFW1130F01 |
Description | LOW SIGNAL RELAYS-PCB HFW1130F01 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Chassis Mount | Operating Temperature -65°C ~ 125°C |
Coil Voltage 6VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 40 Ohms |
Coil Current 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 75,56406 € | 2.418,05 € |
| Unit Price without VAT: | 75,56406 € |
|---|---|
| Unit Price with VAT: | 89,92123 € |

