
HFW1106K12P | |
|---|---|
DigiKey Part Number | 1111-HFW1106K12P-ND |
Manufacturer | |
Manufacturer Product Number | HFW1106K12P |
Description | INDUSTRIAL RELAYS HFW1106K12P = |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 13.5 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 4 ms |
Coil Voltage 26.5VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Contact Material Silver (Ag), Gold (Au) |
Coil Current 37.9 mA | Relay Type General Purpose |
Coil Type Non Latching | Coil Resistance 700 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,16000 € | 96,16 € |
| Unit Price without VAT: | 96,16000 € |
|---|---|
| Unit Price with VAT: | 114,43040 € |

