
HFW1105D00 | |
|---|---|
DigiKey Part Number | 1111-HFW1105D00-ND |
Manufacturer | |
Manufacturer Product Number | HFW1105D00 |
Description | GENERAL PURPOSE RELAYS HFW1105D0 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) |
Datasheet | Datasheet |
Category | Seal Rating Sealed - Hermetically |
Manufacturer TE Connectivity AMP Connectors | Must Operate Voltage 14 VDC |
Series | Must Release Voltage 1.5 VDC |
Packaging Bulk | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Coil Voltage 26.5 ~ 32VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Coil Type Non Latching | Coil Resistance 1.25 kOhms |
Termination Style Solder Hook |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 143,73412 € | 2.443,48 € |
| Unit Price without VAT: | 143,73412 € |
|---|---|
| Unit Price with VAT: | 171,04360 € |

