
HF1201A00 | |
|---|---|
DigiKey Part Number | 1111-HF1201A00-ND |
Manufacturer | |
Manufacturer Product Number | HF1201A00 |
Description | LOW SIGNAL RELAYS-PCB HF 1/2 SIZ |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 6 ~ 8VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | - | |
Coil Current | 25.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 60 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,26000 € | 254,26 € |
| Unit Price without VAT: | 254,26000 € |
|---|---|
| Unit Price with VAT: | 302,56940 € |

