
HDP24-24-19SN-L017 | |
|---|---|
DigiKey Part Number | 1111-HDP24-24-19SN-L017-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-19SN-L017 |
Description | REC 19P BLK N RNG 12/16 S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-19SN-L017 Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Tray | Primary Material Plastic |
Part Status Active | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Connector Type Receptacle Housing | Housing Color Black |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 19 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 24-19 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 12 (6), 16 (13) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 € | 33,39 € |
| Unit Price without VAT: | 33,39000 € |
|---|---|
| Unit Price with VAT: | 39,73410 € |

