
HDJ0612-35PN | |
|---|---|
DigiKey Part Number | 1111-HDJ0612-35PN-ND |
Manufacturer | |
Manufacturer Product Number | HDJ0612-35PN |
Description | PLUG #12 (HDJ) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 22 | Shielding |
Shell Size - Insert 12-35 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic Elastomer (TPE) |
Orientation N (Normal) | Applications Aerospace, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 264,91040 € | 13.245,52 € |
| Unit Price without VAT: | 264,91040 € |
|---|---|
| Unit Price with VAT: | 315,24338 € |

