
HDJ0612-04PN | |
|---|---|
DigiKey Part Number | 1111-HDJ0612-04PN-ND |
Manufacturer | |
Manufacturer Product Number | HDJ0612-04PN |
Description | PLUG #12 (HDJ) |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic Elastomer (TPE) | |
Applications | Aerospace, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 191,62340 € | 10.156,04 € |
| Unit Price without VAT: | 191,62340 € |
|---|---|
| Unit Price with VAT: | 228,03185 € |

