
HDJ0012-35SN | |
|---|---|
DigiKey Part Number | 1111-HDJ0012-35SN-ND |
Manufacturer | |
Manufacturer Product Number | HDJ0012-35SN |
Description | RECEPT.SQ.FLG.#12(HD J) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 22 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 12-35 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic Elastomer (TPE) | |
Applications | Aerospace, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 159,46920 € | 7.973,46 € |
| Unit Price without VAT: | 159,46920 € |
|---|---|
| Unit Price with VAT: | 189,76835 € |

