
HDJ0010-35PN-090 | |
|---|---|
DigiKey Part Number | 1111-HDJ0010-35PN-090-ND |
Manufacturer | |
Manufacturer Product Number | HDJ0010-35PN-090 |
Description | RECEPT.SQ.FLG.#10(HD J) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Olive Drab Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 13 | Shielding Shielded |
Shell Size - Insert 10-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 158,64520 € | 7.932,26 € |
| Unit Price without VAT: | 158,64520 € |
|---|---|
| Unit Price with VAT: | 188,78779 € |

