Image for HDGD58-26 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDGD58-26

DigiKey Part Number
HDGD58-26-ND
Manufacturer
Manufacturer Product Number
HDGD58-26
Description
RF ANT 5.8GHZ GRID N FEM BRKT MT
Customer Reference
Detailed Description
RF ANTENNA WiMax™, WLAN Parabolic Grid N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity
VSWR
1.5
Series
Gain
26dBi
Packaging
Bulk
Power - Max
100 W
Part Status
Obsolete
Termination
N Type Female
RF Family/Standard
WiFi
Mounting Type
Bracket Mount
Frequency Group
SHF (f > 4GHz)
Height (Max)
24.000" (609.60mm)
Frequency (Center/Band)
5.8GHz
Applications
WiMax™, WLAN
Frequency Range
5.725GHz ~ 5.85GHz
Base Product Number
Antenna Type
Parabolic Grid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.