
HDB36-24-9SN-059 | |
|---|---|
DigiKey Part Number | 1111-HDB36-24-9SN-059-ND |
Manufacturer | |
Manufacturer Product Number | HDB36-24-9SN-059 |
Description | BR AWY PL ASM MC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity AMP Connectors | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Features Backshell, Cable Clamp, Coupling Nut |
Shell Size - Insert 24-9 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 4 (1), 8 (2), 12 (6) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 117,76000 € | 235,52 € |
| Unit Price without VAT: | 117,76000 € |
|---|---|
| Unit Price with VAT: | 140,13440 € |

