
HD34-18-21PN-059 | |
|---|---|
DigiKey Part Number | 1111-HD34-18-21PN-059-ND |
Manufacturer | |
Manufacturer Product Number | HD34-18-21PN-059 |
Description | REC 21P AL N CBL CLMP BT DRAIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD34-18-21PN-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity AMP Connectors | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 21 | Features Cable Clamp |
Shell Size - Insert 18-21 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 40,71000 € | 203,55 € |
| Unit Price without VAT: | 40,71000 € |
|---|---|
| Unit Price with VAT: | 48,44490 € |

