
HCR8065M3PWN-001 | |
|---|---|
DigiKey Part Number | HCR8065M3PWN-001-ND |
Manufacturer | |
Manufacturer Product Number | HCR8065M3PWN-001 |
Description | RF ANT 1.8/1.9GHZ WHIP STR N FEM |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Whip, Straight N Type Female Panel Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer TE Connectivity | Gain 3.2dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Obsolete | Termination N Type Female |
RF Family/Standard Cellular | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz | Height (Max) 3.280" (83.30mm) |
Frequency Range 1.71GHz ~ 2.7GHz | Applications LTE |
Antenna Type Whip, Straight | Base Product Number |
Number of Bands 1 |

