
HCF80J330RJ | |
|---|---|
DigiKey Part Number | 1111-HCF80J330RJ-ND |
Manufacturer | |
Manufacturer Product Number | HCF80J330RJ |
Description | WIREWOUND RES.-CHASSIS MT. HCF80 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature 200°C |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Screw Holes |
Resistance 330 Ohms | Size / Dimension 3.150" L x 2.992" W (80.00mm x 76.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) 75W | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 73,11500 € | 146,23 € |
| Unit Price without VAT: | 73,11500 € |
|---|---|
| Unit Price with VAT: | 87,00685 € |

