
HCF69273BN-60A | |
|---|---|
DigiKey Part Number | 994-HCF69273BN-60A-ND |
Manufacturer | |
Manufacturer Product Number | HCF69273BN-60A |
Description | RF ANT OMNI BLACK SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 761MHz, 859MHz, 920MHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.69GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 8 | |
VSWR | 2, 2.6 | |
Return Loss | - | |
Gain | 1.5dBi, 1.2dBi, 1.2dBi, 3.3dBi, 3.4dBi, 3.6dBi, 3.5dBi, 3.8dBi | |
Power - Max | 10 W | |
Features | Cable - 608mm | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.150" (80.00mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,68000 € | 40,68 € |
| 10 | 33,31500 € | 333,15 € |
| 25 | 31,47560 € | 786,89 € |
| 100 | 29,45390 € | 2.945,39 € |
| 250 | 28,49036 € | 7.122,59 € |
| Unit Price without VAT: | 40,68000 € |
|---|---|
| Unit Price with VAT: | 48,40920 € |

