
HCF166J47RJ | |
|---|---|
DigiKey Part Number | 1111-HCF166J47RJ-ND |
Manufacturer | |
Manufacturer Product Number | HCF166J47RJ |
Description | WIREWOUND RES.-CHASSIS MT. HCF16 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 160W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 160W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | 265°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 6.535" L x 2.992" W (166.00mm x 76.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | - | |
Package / Case | Module | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 68,76000 € | 137,52 € |
| Unit Price without VAT: | 68,76000 € |
|---|---|
| Unit Price with VAT: | 81,82440 € |

