
HCF166J1K0J | |
|---|---|
DigiKey Part Number | 1111-HCF166J1K0J-ND |
Manufacturer | |
Manufacturer Product Number | HCF166J1K0J |
Description | RESISTORS - CHASSIS MOUNT HCF166 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 160W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature 265°C |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Screw Holes |
Resistance 1 kOhms | Size / Dimension 6.535" L x 2.992" W (166.00mm x 76.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) 160W | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,32500 € | 783,25 € |
| Unit Price without VAT: | 78,32500 € |
|---|---|
| Unit Price with VAT: | 93,20675 € |

