
HCD-12B | |
|---|---|
DigiKey Part Number | 1111-HCD-12B-ND |
Manufacturer | |
Manufacturer Product Number | HCD-12B |
Description | HCD-12B = .100 GRID W/DIODE CO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 6 ms |
Coil Voltage 12VDC | Operating Temperature -55°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Coil Current 30 mA | Coil Resistance 400 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 88,49056 € | 1.592,83 € |
| Unit Price without VAT: | 88,49056 € |
|---|---|
| Unit Price with VAT: | 105,30377 € |

