
HC3-5B | |
|---|---|
DigiKey Part Number | 1111-HC3-5B-ND |
Manufacturer | |
Manufacturer Product Number | HC3-5B |
Description | HC3-5B=HC RELAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 3.8 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 5VDC | Operating Temperature -55°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Coil Current 78.1 mA | Coil Resistance 64 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 78,94233 € | 2.368,27 € |
| Unit Price without VAT: | 78,94233 € |
|---|---|
| Unit Price with VAT: | 93,94137 € |

