
HC3-26B | |
|---|---|
DigiKey Part Number | 1111-HC3-26B-ND |
Manufacturer | |
Manufacturer Product Number | HC3-26B |
Description | HC3-26B = HC RELAY |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 26.5VDC | Operating Temperature -55°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Coil Current 16.6 mA | Coil Resistance 1600 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 82,48654 € | 2.144,65 € |
| Unit Price without VAT: | 82,48654 € |
|---|---|
| Unit Price with VAT: | 98,15898 € |

