Parametric Equivalent

HBS508M2JZ | |
|---|---|
DigiKey Part Number | 1111-HBS508M2JZ-ND |
Manufacturer | |
Manufacturer Product Number | HBS508M2JZ |
Description | HBS50 8M2 5% 100PPM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±5% 3W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 1.969" L x 0.039" W (50.00mm x 1.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,79156 € | 14.791,56 € |
| Unit Price without VAT: | 14,79156 € |
|---|---|
| Unit Price with VAT: | 17,60196 € |


