
GTE-20-01 | |
|---|---|
DigiKey Part Number | 1111-GTE-20-01-ND |
Manufacturer | |
Manufacturer Product Number | GTE-20-01 |
Description | JUNCTION ASSY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | 20 | |
Module Capacity | 1 | |
Size / Dimension | 1.015" L x 0.187" W x 0.216" H (25.78mm x 4.75mm x 5.49mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | 40,53218 € | 4.093,75 € |
| Unit Price without VAT: | 40,53218 € |
|---|---|
| Unit Price with VAT: | 48,23329 € |

