Image for GPSTW821/18503A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPSTW821/18503A

DigiKey Part Number
GPSTW821/18503A-ND
Manufacturer
Manufacturer Product Number
GPSTW821/18503A
Description
RF ANT 860MHZ/1.575GHZ DOME ADH
Customer Reference
Detailed Description
RF ANTENNA GPS Dome Adhesive
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
824MHz ~ 896MHz, 1.575GHz, 1.85GHz ~ 1.99GHz
Manufacturer
TE Connectivity
Antenna Type
Dome
Packaging
Bulk
Number of Bands
3
Part Status
Obsolete
Gain
3.5dBd
RF Family/Standard
Navigation
Mounting Type
Adhesive
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Height (Max)
0.875" (22.23mm)
Frequency (Center/Band)
860MHz, 1.575GHz, 1.9GHz
Applications
GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.