Image for GPSDS8060P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPSDS8060P

DigiKey Part Number
GPSDS8060P-ND
Manufacturer
Manufacturer Product Number
GPSDS8060P
Description
RF ANT 836MZ/1.575GHZ WHP STR 6"
Customer Reference
Detailed Description
RF ANTENNA GPS Whip, Straight Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
806MHz ~ 866MHz
Manufacturer
TE Connectivity
Antenna Type
Whip, Straight
Series
Number of Bands
2
Packaging
Bulk
Features
Cable - 4.3m
Part Status
Obsolete
Mounting Type
Panel Mount
RF Family/Standard
Navigation
Height (Max)
6.000" (152.40mm)
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Applications
GPS
Frequency (Center/Band)
836MHz, 1.575GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.