Image for GPSDS1370G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPSDS1370G

DigiKey Part Number
GPSDS1370G-ND
Manufacturer
Manufacturer Product Number
GPSDS1370G
Description
RF ANT 143MHZ/1.575GHZ WHIP STR
Customer Reference
Detailed Description
RF ANTENNA GPS Whip, Straight Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
137MHz ~ 150MHz
Manufacturer
TE Connectivity
Antenna Type
Whip, Straight
Series
Number of Bands
2
Packaging
Bulk
Features
Cable - 4.3m
Part Status
Obsolete
Mounting Type
Magnetic
RF Family/Standard
Navigation
Height (Max)
7.250" (184.15mm)
Frequency Group
VHF (f < 300MHz), UHF (1GHz ~ 2GHz)
Applications
GPS
Frequency (Center/Band)
143MHz, 1.575GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.