
GPSD8213P | |
|---|---|
DigiKey Part Number | GPSD8213P-ND |
Manufacturer | |
Manufacturer Product Number | GPSD8213P |
Description | RF ANT 858MHZ/1.575GHZ MOD 1.25" |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module TNC Male (1), SMB Female (1) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 858MHz, 1.575GHz | |
Frequency Range | 821MHz ~ 896MHz, 1.573GHz ~ 1.5787GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dB, 26dBi | |
Features | - | |
Termination | TNC Male (1), SMB Female (1) | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.250" (31.75mm) | |
Applications | GPS | |
Base Product Number |

