
GPSD4503P | |
|---|---|
DigiKey Part Number | GPSD4503P-ND |
Manufacturer | |
Manufacturer Product Number | GPSD4503P |
Description | RF ANT 460MHZ/1.575GHZ DOME 3.5" |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome TNC Male (1), SMB Female (1) Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer TE Connectivity | VSWR 2 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Obsolete | Features Cable - 5.2m |
RF Family/Standard Navigation | Termination TNC Male (1), SMB Female (1) |
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 460MHz, 1.575GHz | Height (Max) 3.504" (89.00mm) |
Frequency Range 450MHz ~ 470MHz, 1.573GHz ~ 1.5787GHz | Applications GPS |
Antenna Type Dome | Base Product Number |

