
GPSD4501SP3-001 | |
|---|---|
DigiKey Part Number | GPSD4501SP3-001-ND |
Manufacturer | |
Manufacturer Product Number | GPSD4501SP3-001 |
Description | AVL DB 450-470 MHZ 3 DBI |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Frequency Range 450MHz ~ 470MHz |
Manufacturer TE Connectivity | Antenna Type Whip, Straight |
Packaging Bulk | Number of Bands 1 |
Part Status Obsolete | Gain 3dBi |
RF Family/Standard Navigation | Mounting Type Magnetic |
Frequency Group UHF (300MHz ~ 1GHz) | Applications GPS |
Frequency (Center/Band) 460MHz | Base Product Number |

