
GPSD4103P | |
|---|---|
DigiKey Part Number | GPSD4103P-ND |
Manufacturer | |
Manufacturer Product Number | GPSD4103P |
Description | RF ANT 417.5MHZ DOME N MALE PAN |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome N Type Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 417.5MHz | |
Frequency Range | 410MHz ~ 425MHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.500" (88.90mm) | |
Applications | GPS | |
Base Product Number |

